


MAX17532ATB+ | |
|---|---|
DigiKey Part Number | MAX17532ATB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17532ATB+ |
Description | IC REG BUCK ADJ 100MA 10TDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 100mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17532ATB+ Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37.8V |
Packaging Strip | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 100kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-TDFN (3x2) |
Voltage - Input (Min) 4V | Base Product Number |

