
MAX17250ANC+T | |
|---|---|
DigiKey Part Number | MAX17250ANC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17250ANC+T |
Description | IC REG BOOST ADJ 12WLP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 12-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX17250ANC+T Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 18V |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WLP (1.69x1.46) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.64062 | $9,101.55 |

