Similar

MAX1710EEG | |
|---|---|
DigiKey Part Number | MAX1710EEG-ND |
Manufacturer | |
Manufacturer Product Number | MAX1710EEG |
Description | IC REG PWM CTRLR 1OUT 24QSOP |
Customer Reference | |
Detailed Description | Quick-PWM™ PWM Controller, CPU core Voltage Regulator IC 1 Output 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1710EEG Models |
Category | Number of Outputs 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Output 1.25V ~ 2V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Applications PWM Controller, CPU core | Supplier Device Package 24-QSOP |
Voltage - Input 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3776EGN#PBF | Analog Devices Inc. | 0 | LTC3776EGN#PBF-ND | $13.09000 | Similar |


