
MAX16915AUB/V+T | |
|---|---|
DigiKey Part Number | MAX16915AUB/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16915AUB/V+T |
Description | IC BATT PROTECTION 10UMAX |
Customer Reference | |
Detailed Description | Battery Battery Protection IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16915AUB/V+T Models |
Category | Grade |
Mfr | Qualification |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Function Battery Protection | Supplier Device Package 10-uMAX/uSOP |
Fault Protection Over Voltage, Reverse Battery | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |

