
MAX16913GEE+ | |
|---|---|
DigiKey Part Number | MAX16913GEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16913GEE+ |
Description | IC CURRENT SENSE SWITCH 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amp, Current Switch PMIC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16913GEE+ Models |
Category | Voltage - Supply 5V ~ 18V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Applications Current Sense Amp, Current Switch | Supplier Device Package 16-QSOP |
Current - Supply 600µA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $2.77850 | $555.70 |

