Current Sense Amp, Current Switch PMIC 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16913GEE/V+T

DigiKey Part Number
MAX16913GEE/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16913GEE/V+T
Description
IC CURRENT SENSE SWITCH 16QSOP
Customer Reference
Detailed Description
Current Sense Amp, Current Switch PMIC 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX16913GEE/V+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q100
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Current Sense Amp, Current Switch
Package / Case
16-SSOP (0.154", 3.90mm Width)
Current - Supply
600µA
Supplier Device Package
16-QSOP
Voltage - Supply
5V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types