Current Sense Amp, Current Switch PMIC 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16913GEE+T

DigiKey Part Number
MAX16913GEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16913GEE+T
Description
IC CURRENT SENSE SWITCH 16-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amp, Current Switch PMIC 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX16913GEE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 18V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SSOP (0.154", 3.90mm Width)
Applications
Current Sense Amp, Current Switch
Supplier Device Package
16-QSOP
Current - Supply
600µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.51336$6,283.40
Manufacturers Standard Package