
MAX16913AGEE/V+T | |
|---|---|
DigiKey Part Number | MAX16913AGEE/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16913AGEE/V+T |
Description | IC CURRENT SENSE SWITCH 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amp, Current Switch PMIC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16913AGEE/V+T Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Current Sense Amp, Current Switch | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Current - Supply 600µA | Supplier Device Package 16-QSOP |
Voltage - Supply 5V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.76596 | $6,914.90 |

