MAX1684EEE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 40
Unit Price: $15.02000
Datasheet
Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (3.3V) 1 Output 1A 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1684EEE

DigiKey Part Number
MAX1684EEE-ND
Manufacturer
Manufacturer Product Number
MAX1684EEE
Description
IC REG BUCK ADJ/1.25V 1A 16QSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (3.3V) 1 Output 1A 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1684EEE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14V
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable