LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 350mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16822AASA/V+

DigiKey Part Number
MAX16822AASA/V+-ND
Manufacturer
Manufacturer Product Number
MAX16822AASA/V+
Description
IC LED DRV RGLTR PWM 350MA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 350mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX16822AASA/V+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Dimming
PWM
Packaging
Tube
Applications
Lighting
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
DC DC Regulator
Grade
Automotive
Topology
Step-Down (Buck)
Qualification
AEC-Q100
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply (Min)
6.5V
Supplier Device Package
8-SOIC
Voltage - Supply (Max)
65V
Base Product Number
Current - Output / Channel
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 18,100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Tube
QuantityUnit PriceExt Price
100$4.47460$447.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.