LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16802AEUA+T

DigiKey Part Number
MAX16802AEUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16802AEUA+T
Description
IC LED DRIVER OFFL PWM 8UMAX
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX16802AEUA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
24V
Manufacturer
Analog Devices Inc./Maxim Integrated
Frequency
262kHz
Packaging
Tape & Reel (TR)
Dimming
Analog, PWM
Part Status
Obsolete
Applications
Backlight, Lighting
Type
AC DC Offline Switcher
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
8-uMAX/uSOP
Voltage - Supply (Min)
10.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable