Charger IC Multi-Chemistry 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1647EAP+T

DigiKey Part Number
MAX1647EAP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1647EAP+T
Description
IC BATT CHG MULTI-CHEM 20SSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1647EAP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
4A, 2A, 1A
Battery Pack Voltage
18V
Voltage - Supply (Max)
28V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.37186$10,743.72
Manufacturers Standard Package