MAX1630EAI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $20.94000
Datasheet
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (2), Linear (LDO) (1) 200kHz ~ 300kHz 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (2), Linear (LDO) (1) 200kHz ~ 300kHz 28-SSOP
How Smart Healthcare is Changing Lives

MAX1630EAI

DigiKey Part Number
MAX1630EAI-ND
Manufacturer
Manufacturer Product Number
MAX1630EAI
Description
IC REG TRIPLE BUCK/LINEAR 28SSOP
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (2), Linear (LDO) (1) 200kHz ~ 300kHz 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1630EAI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Analog Devices Inc./Maxim Integrated
w/Supervisor
No
Packaging
Tube
w/Sequencer
Yes
Part Status
Obsolete
Voltage - Supply
4.2V ~ 30V
Topology
Step-Down (Buck) (2), Linear (LDO) (1)
Operating Temperature
-40°C ~ 85°C
Number of Outputs
3
Mounting Type
Surface Mount
Frequency - Switching
200kHz ~ 300kHz
Package / Case
28-SSOP (0.209", 5.30mm Width)
Voltage/Current - Output 1
Controller
Supplier Device Package
28-SSOP
Voltage/Current - Output 2
Controller
Base Product Number
Voltage/Current - Output 3
12V, 120mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX1631AEAI+Analog Devices Inc./Maxim Integrated0MAX1631AEAI+-ND$20.94000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable