
MAX16133FQP/V+ | |
|---|---|
DigiKey Part Number | 505-MAX16133FQP/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16133FQP/V+ |
Description | IC SUPERVISOR 2 CHANNEL SOT23-8 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX16133FQP/V+ Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 10ms Minimum |
Packaging Strip | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Multi-Voltage Supervisor | Mounting Type Surface Mount |
Number of Voltages Monitored 2 | Package / Case SOT-23-8 |
Voltage - Threshold 1.25V, 1.25V | Supplier Device Package SOT-23-8 |
Output Open Drain or Open Collector | Base Product Number |

