
MAX16060ATE+T | |
|---|---|
DigiKey Part Number | MAX16060ATE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16060ATE+T |
Description | IC SUPERVISOR 4 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16060ATE+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms/Adjustable Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 16-WQFN Exposed Pad |
Number of Voltages Monitored 4 | Supplier Device Package 16-TQFN (4x4) |
Voltage - Threshold 1.8V, 2.5V, 3.3V, Adj | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.77695 | $24,442.38 |

