
MAX16036PLB29+ | |
|---|---|
DigiKey Part Number | 505-MAX16036PLB29+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16036PLB29+ |
Description | IC BATTERY BACKUP 2.93V 10UDFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16036PLB29+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Strip | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 10-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 10-µDFN (2x2) |
Voltage - Threshold 2.93V | Base Product Number |

