10 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX159ACPA+

DigiKey Part Number
MAX159ACPA+-ND
Manufacturer
Manufacturer Product Number
MAX159ACPA+
Description
IC ADC 10BIT 8-PDIP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX159ACPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
10
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
108k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
8-DIP (0.300", 7.62mm)
Input Type
Pseudo-Differential
Supplier Device Package
8-PDIP
Data Interface
SPI
Mounting Type
Through Hole
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.