8 Bit Analog to Digital Converter 8 Input 1 Flash 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX158BEWI+

DigiKey Part Number
505-MAX158BEWI+-ND
Manufacturer
Manufacturer Product Number
MAX158BEWI+
Description
IC ADC 8BIT 28-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 8 Input 1 Flash 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX158BEWI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
Flash
Packaging
Tube
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
8
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
400k
Features
Selectable Address
Number of Inputs
8
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
28-SOIC (0.295", 7.50mm Width)
Data Interface
Parallel
Supplier Device Package
28-SOIC
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 750
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in USD
Tube
QuantityUnit PriceExt Price
25$39.47040$986.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.