
MAX1582ETC+ | |
|---|---|
DigiKey Part Number | MAX1582ETC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1582ETC+ |
Description | IC LED DRV RGLTR PWM 12TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 950mA (Switch) 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1582ETC+ Models |
Category | Voltage - Output 25.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 950mA (Switch) |
Packaging Tube | Frequency 1MHz |
Part Status Obsolete | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 12-WQFN Exposed Pad |
Voltage - Supply (Min) 2.6V | Supplier Device Package 12-TQFN (4x4) |
Voltage - Supply (Max) 5.5V | Base Product Number |

