
MAX15070AAUT/V+ | |
|---|---|
DigiKey Part Number | 175-MAX15070AAUT/V+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15070AAUT/V+ |
Description | HIGH-SPEED, HIGH-CURRENT, SOT23 |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX15070AAUT/V+ Models |
Category | Current - Peak Output (Source, Sink) 3A, 7A |
Manufacturer Analog Devices Inc./Maxim Integrated | Input Type Inverting, Non-Inverting |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 6ns, 4ns |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Grade Automotive |
Channel Type Single | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case SOT-23-6 |
Voltage - Supply 4V ~ 14V | Supplier Device Package SOT-23-6 |
Logic Voltage - VIL, VIH 0.8V, 2V |

