RS232, RS422, RS485, SPI Digital Isolator 5000Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14934BAWE+T

DigiKey Part Number
175-MAX14934BAWE+TTR-ND - Tape & Reel (TR)
175-MAX14934BAWE+TCT-ND - Cut Tape (CT)
175-MAX14934BAWE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14934BAWE+T
Description
DGTL ISO 5KV 4CH RS232 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RS232, RS422, RS485, SPI Digital Isolator 5000Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX14934BAWE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
27.5ns, 28.8ns
Part Status
Active
Pulse Width Distortion (Max)
2.6ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2ns, 2ns
Type
RS232, RS422, RS485, SPI
Voltage - Supply
1.71V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
4/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
5000Vrms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 959
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.87000$9.87
10$7.69300$76.93
25$7.14800$178.70
100$6.54850$654.85
250$6.44128$1,610.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.94881$5,948.81
Manufacturers Standard Package