General Purpose Digital Isolator 2750Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14930FAEE+

DigiKey Part Number
MAX14930FAEE+-ND
Manufacturer
Manufacturer Product Number
MAX14930FAEE+
Description
DGTL ISOLTR 2.75KV 4CH GP 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2750Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Mfr
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
7.5ns, 7.4ns
Part Status
Active
Pulse Width Distortion (Max)
1ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2ns, 2ns
Type
General Purpose
Voltage - Supply
1.71V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
4/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-QSOP
Voltage - Isolation
2750Vrms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2,800
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Tube
QuantityUnit PriceExt Price
100$5.58680$558.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.