12 Bit Analog to Digital Converter 8 Input 8 Pipelined 68-TQFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1437BETK+T

DigiKey Part Number
MAX1437BETK+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1437BETK+T
Description
IC ADC 12BIT 68-TQFN
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 8 Pipelined 68-TQFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MAX1437BETK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
8
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
12
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
50M
Features
Simultaneous Sampling
Number of Inputs
8
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
68-WFQFN Exposed Pad
Data Interface
LVDS - Serial
Supplier Device Package
68-TQFN (10x10)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types