MAX1406CPE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 81
Unit Price: $7.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 986
Unit Price: $7.44000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.01524
Datasheet
3/3 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1406CPE

DigiKey Part Number
MAX1406CPE-ND
Manufacturer
Manufacturer Product Number
MAX1406CPE
Description
IC TRANSCEIVER FULL 3/3 16PDIP
Customer Reference
Detailed Description
3/3 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX1406CPE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/3
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes