
MAX138CMH+TD | |
|---|---|
DigiKey Part Number | MAX138CMH+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX138CMH+TD |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC 3.5 Digit 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX138CMH+TD Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.5V ~ 7V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type ADC | Package / Case 44-QFP |
Number of Channels 2 | Supplier Device Package 44-MQFP (10x10) |
Resolution (Bits) 3.5 Digit | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.29526 | $10,647.63 |

