ADC 3.5 Digit 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX138CMH+D

DigiKey Part Number
MAX138CMH+D-ND
Manufacturer
Manufacturer Product Number
MAX138CMH+D
Description
IC DAS/ADC/DAC SPECIAL 44-MQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC 3.5 Digit 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MAX138CMH+D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.5V ~ 7V
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
ADC
Package / Case
44-QFP
Number of Channels
2
Supplier Device Package
44-MQFP (10x10)
Resolution (Bits)
3.5 Digit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Factory Stock: 2,592
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$32.73000$32.73
10$26.50400$265.04
96$23.28094$2,234.97
192$22.63859$4,346.61
288$22.31688$6,427.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.