Image for MAX138C/D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX138C/D

DigiKey Part Number
505-MAX138C/D-ND
Manufacturer
Manufacturer Product Number
MAX138C/D
Description
IC DAS/ADC/DAC SPECIAL DIE
Customer Reference
Detailed Description
ADC 3.5 Digit Die
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.5V ~ 7V
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
ADC
Package / Case
Die
Number of Channels
2
Supplier Device Package
Die
Resolution (Bits)
3.5 Digit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.