
MAX134CPL+ | |
|---|---|
DigiKey Part Number | MAX134CPL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX134CPL+ |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC 3.75 Digit 20 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX134CPL+ Models |
Category | Voltage Supply Source Dual ± |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply ±5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type ADC | Package / Case 40-DIP (0.600", 15.24mm) |
Number of Channels 4 | Supplier Device Package 40-PDIP |
Resolution (Bits) 3.75 Digit | Base Product Number |
Sampling Rate (Per Second) 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $37.77600 | $755.52 |

