
MAX134CMH+D | |
|---|---|
DigiKey Part Number | MAX134CMH+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX134CMH+D |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC 3.75 Digit 20 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX134CMH+D Models |
Category | Voltage Supply Source Dual ± |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply ±5V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type ADC | Package / Case 44-QFP |
Number of Channels 4 | Supplier Device Package 44-MQFP (10x10) |
Resolution (Bits) 3.75 Digit | Base Product Number |
Sampling Rate (Per Second) 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.80000 | $41.80 |
| 10 | $34.10300 | $341.03 |
| 96 | $30.11938 | $2,891.46 |
| 192 | $29.32521 | $5,630.44 |
| 288 | $28.92740 | $8,331.09 |

