
MAX13089EESD+T | |
|---|---|
DigiKey Part Number | 175-MAX13089EESD+TTR-ND - Tape & Reel (TR) 175-MAX13089EESD+TCT-ND - Cut Tape (CT) 175-MAX13089EESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13089EESD+T |
Description | IC TXRX FULL/HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13089EESD+T Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full, Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.94000 | $7.94 |
| 10 | $6.14200 | $61.42 |
| 25 | $5.69240 | $142.31 |
| 100 | $5.19780 | $519.78 |
| 250 | $5.06432 | $1,266.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.57938 | $11,448.45 |

