MAX1259CPE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $9.15000
Datasheet
Battery Power Management IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1259CPE

DigiKey Part Number
MAX1259CPE-ND
Manufacturer
Manufacturer Product Number
MAX1259CPE
Description
IC BATT PWR MGMT W/BACKUP 16DIP
Customer Reference
Detailed Description
Battery Power Management IC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX1259CPE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Function
Power Management
Battery Chemistry
-
Number of Cells
-
Fault Protection
-
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable