12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1245BCPP

DigiKey Part Number
MAX1245BCPP-ND
Manufacturer
Manufacturer Product Number
MAX1245BCPP
Description
IC ADC 12BIT 20-PDIP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX1245BCPP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
2.375V ~ 3.3V
Number of Bits
12
Voltage - Supply, Digital
2.375V ~ 3.3V
Sampling Rate (Per Second)
100k
Operating Temperature
0°C ~ 70°C
Number of Inputs
4, 8
Package / Case
20-DIP (0.300", 7.62mm)
Input Type
Differential, Single Ended
Supplier Device Package
20-PDIP
Data Interface
SPI
Mounting Type
Through Hole
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable