10 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1139MEEE+T

DigiKey Part Number
MAX1139MEEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1139MEEE+T
Description
IC ADC 10BIT 16-QSOP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1139MEEE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
10
Voltage - Supply, Digital
2.7V ~ 3.6V
Sampling Rate (Per Second)
94.4k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
6, 12
Package / Case
16-SSOP (0.154", 3.90mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
16-QSOP
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types