
MAX11129ATI+ | |
|---|---|
DigiKey Part Number | MAX11129ATI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11129ATI+ |
Description | IC ADC 10BIT 28-TQFN |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11129ATI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 8, 15, 16 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.35V ~ 3.6V | |
Voltage - Supply, Digital | 2.35V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

