Similar



L79M05T-E | |
|---|---|
DigiKey Part Number | L79M05T-E-ND |
Manufacturer | |
Manufacturer Product Number | L79M05T-E |
Description | IC REG LINEAR -5V 500MA TP-3H |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TP-3H |
Category | Current - Output |
Mfr | PSRR 50dB (120Hz) |
Packaging Bulk | Protection Features Over Current, Over Temperature |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Number of Regulators 1 | Supplier Device Package TP-3H |
Voltage - Input (Max) -20V | Base Product Number |
Voltage - Output (Min/Fixed) -5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM120H-5.0/NOPB | Texas Instruments | 0 | 296-35886-ND | $21.62622 | Similar |


