
IH5341CPD | |
|---|---|
DigiKey Part Number | IH5341CPD-ND |
Manufacturer | |
Manufacturer Product Number | IH5341CPD |
Description | IC VIDEO SW DUAL RF N/O 14-DIP |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | IH5341CPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 2 | |
On-State Resistance (Max) | 75Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±5V ~ 15V | |
-3db Bandwidth | - | |
Features | Break-Before-Make | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |

