
ICL7641ECWE+T | |
|---|---|
DigiKey Part Number | ICL7641ECWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL7641ECWE+T |
Description | IC CMOS 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7641ECWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 20 mV | |
Current - Supply | 1mA (x4 Channels) | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

