
ICL7622BCPD | |
|---|---|
DigiKey Part Number | ICL7622BCPD-ND |
Manufacturer | |
Manufacturer Product Number | ICL7622BCPD |
Description | IC CMOS 2 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7622BCPD Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 1.6V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 1.4 MHz | Base Product Number |
Current - Input Bias 1 pA |

