ICL7611DESA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 7,900
Unit Price: $3.82000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,495
Unit Price: $3.82000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,302
Unit Price: $3.97000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,715
Unit Price: $3.97000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7611DESA

DigiKey Part Number
ICL7611DESA-ND
Manufacturer
Manufacturer Product Number
ICL7611DESA
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL7611DESA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
15 mV
Mfr
Current - Supply
1mA
Packaging
Tube
Voltage - Supply Span (Min)
2 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
1.6V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
1.4 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL7611DCBAZRenesas Electronics Corporation7,900ICL7611DCBAZ-ND$3.82000Similar
ICL7611DCBAZ-TRenesas Electronics Corporation1,495ICL7611DCBAZ-TCT-ND$3.82000Similar
ICL7612DCBAZRenesas Electronics Corporation2,302ICL7612DCBAZ-ND$3.97000Similar
ICL7612DCBAZ-TRenesas Electronics Corporation1,71520-ICL7612DCBAZ-TCT-ND$3.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable