Similar

ICL7611DC/D | |
|---|---|
DigiKey Part Number | ICL7611DC/D-ND |
Manufacturer | |
Manufacturer Product Number | ICL7611DC/D |
Description | IC CMOS 1 CIRCUIT DIE |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail Die |
Datasheet | Datasheet |
Category | Current - Input Bias 1 pA |
Mfr | Current - Supply 1mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case Die |
Slew Rate 1.6V/µs | Supplier Device Package Die |
Gain Bandwidth Product 1.4 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7611DCSA+ | Analog Devices Inc./Maxim Integrated | 65 | ICL7611DCSA+-ND | $7.68000 | Similar |


