ICL7611ACPA+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 4,818
Unit Price: $3.97000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,740
Unit Price: $3.97000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7611ACPA+

DigiKey Part Number
ICL7611ACPA+-ND
Manufacturer
Manufacturer Product Number
ICL7611ACPA+
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL7611ACPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
1mA
Packaging
Tube
Voltage - Supply Span (Min)
2 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Through Hole
Output Type
Rail-to-Rail
Package / Case
8-DIP (0.300", 7.62mm)
Slew Rate
1.6V/µs
Supplier Device Package
8-PDIP
Gain Bandwidth Product
1.4 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL7611DCPAZRenesas Electronics Corporation4,818ICL7611DCPAZ-ND$3.97000Similar
ICL7612DCPAZRenesas Electronics Corporation4,740ICL7612DCPAZ-ND$3.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes