
ICL7136CQH+ | |
|---|---|
DigiKey Part Number | ICL7136CQH+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7136CQH+ |
Description | IC DAS/ADC/DAC SPECIAL 44-PLCC |
Customer Reference | |
Detailed Description | Display Driver 3.5 Digit 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 44-LCC (J-Lead) |
Type Display Driver | Supplier Device Package 44-PLCC (16.59x16.59) |
Number of Channels 1 | Base Product Number |
Resolution (Bits) 3.5 Digit |

