Direct
Similar
Similar
Similar



ICL7136CQH-D | |
|---|---|
DigiKey Part Number | ICL7136CQH-D-ND |
Manufacturer | |
Manufacturer Product Number | ICL7136CQH-D |
Description | IC DAS/ADC/DAC SPECIAL 44-PLCC |
Customer Reference | |
Detailed Description | 3.5 Digit 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7136CQH-D Models |
Category | Voltage - Supply 9V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-LCC (J-Lead) |
Resolution (Bits) 3.5 Digit | Supplier Device Package 44-PLCC (16.59x16.59) |
Voltage Supply Source Single Supply | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7136CQH+D | Analog Devices Inc./Maxim Integrated | 27 | ICL7136CQH+D-ND | $17.53000 | Direct |
| ICM7228AIBIZ | Renesas Electronics Corporation | 95 | ICM7228AIBIZ-ND | $20.95000 | Similar |
| ICM7228AIPIZ | Renesas Electronics Corporation | 494 | ICM7228AIPIZ-ND | $20.60000 | Similar |
| ICM7228CIPIZ | Renesas Electronics Corporation | 678 | ICM7228CIPIZ-ND | $14.88000 | Similar |




