ICL7136CPL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 22
Unit Price: $23.50000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 95
Unit Price: $20.95000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 495
Unit Price: $20.60000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 678
Unit Price: $14.88000
Datasheet
Display Driver 3.5 Digit 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7136CPL

DigiKey Part Number
ICL7136CPL-ND
Manufacturer
Manufacturer Product Number
ICL7136CPL
Description
IC DAS/ADC/DAC SPECIAL 40-PDIP
Customer Reference
Detailed Description
Display Driver 3.5 Digit 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL7136CPL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Display Driver
Resolution (Bits)
3.5 Digit
Voltage Supply Source
Single Supply
Voltage - Supply
9V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable