ICL7136C/D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 678
Unit Price: $14.88000
Datasheet
Image for ICL7136C/D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7136C/D

DigiKey Part Number
505-ICL7136C/D-ND
Manufacturer
Manufacturer Product Number
ICL7136C/D
Description
IC DAS/ADC/DAC SPECIAL DIE
Customer Reference
Detailed Description
Die
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 70°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
Die
Part Status
Obsolete
Supplier Device Package
Die
Voltage - Supply
9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICM7228CIPIZRenesas Electronics Corporation678ICM7228CIPIZ-ND$14.88000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable