Direct
Similar
Similar

ICL7135CQI | |
|---|---|
DigiKey Part Number | ICL7135CQI-ND |
Manufacturer | |
Manufacturer Product Number | ICL7135CQI |
Description | IC DAS/ADC/DAC SPECIAL 28-PLCC |
Customer Reference | |
Detailed Description | Display Driver 4.5 Digit UART 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7135CQI Models |
Category | Voltage Supply Source Dual ± |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply ±5V, ±5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Display Driver | Package / Case 28-LCC (J-Lead) |
Number of Channels 1 | Supplier Device Package 28-PLCC (11.51x11.51) |
Resolution (Bits) 4.5 Digit | Base Product Number |
Data Interface UART |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7135CQI+ | Analog Devices Inc./Maxim Integrated | 193 | ICL7135CQI+-ND | $27.73000 | Direct |
| 74HC4511D,653 | Nexperia USA Inc. | 0 | 1727-6337-1-ND | $0.61000 | Similar |
| 74HCT4511D,653 | Nexperia USA Inc. | 2,056 | 1727-2628-1-ND | $0.86000 | Similar |



