ICL7135CPI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 54
Unit Price: $30.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,056
Unit Price: $0.86000
Datasheet
Display Driver 4.5 Digit 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7135CPI

DigiKey Part Number
ICL7135CPI-ND
Manufacturer
Manufacturer Product Number
ICL7135CPI
Description
IC DAS/ADC/DAC SPECIAL 28-PDIP
Customer Reference
Detailed Description
Display Driver 4.5 Digit 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL7135CPI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Display Driver
Number of Channels
1
Resolution (Bits)
4.5 Digit
Sampling Rate (Per Second)
-
Data Interface
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable