
ICL7116CQH+TD | |
|---|---|
DigiKey Part Number | ICL7116CQH+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL7116CQH+TD |
Description | IC DAS/ADC/DAC SPECIAL 44-PLCC |
Customer Reference | |
Detailed Description | Display Driver 3.5 Digit 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7116CQH+TD Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 9V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Display Driver | Package / Case 44-LCC (J-Lead) |
Number of Channels 1 | Supplier Device Package 44-PLCC (16.59x16.59) |
Resolution (Bits) 3.5 Digit | Base Product Number |

