ICL7116CPL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 50
Unit Price: $20.32000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $9.19000
Datasheet

Similar


Microchip Technology
In Stock: 23
Unit Price: $8.85000
Datasheet
Display Driver 3.5 Digit 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7116CPL

DigiKey Part Number
ICL7116CPL-ND
Manufacturer
Manufacturer Product Number
ICL7116CPL
Description
IC DISPLAY DRIVR 3.5DIGIT 40DIP
Customer Reference
Detailed Description
Display Driver 3.5 Digit 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL7116CPL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Display Driver
Number of Channels
1
Resolution (Bits)
3.5 Digit
Sampling Rate (Per Second)
-
Data Interface
-
Voltage Supply Source
Single Supply
Voltage - Supply
9V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable