
DS3905U-020 | |
|---|---|
DigiKey Part Number | DS3905U-020-ND |
Manufacturer | |
Manufacturer Product Number | DS3905U-020 |
Description | IC DIG POT 20K 10-UMAX/USOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 3 Circuit 128 Taps I2C Interface 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS3905U-020 Models |
Category | Interface I2C |
Manufacturer Analog Devices Inc./Maxim Integrated | Memory Type Non-Volatile |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Features Selectable Address |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 123ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 10-uMAX/uSOP |
Number of Circuits 3 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Taps 128 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 20k | Base Product Number |

